PCM-1-10

Heilind Number:PANPCM-1-10
Manufacturer:Panduit
Manufacturer Number:PCM-1-10
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Wire Marker Card, Vinyl Cloth, '1-10'

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-1-10
Color:White/Black
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.5 mm
Product:Wire Label Cards
Legend:1 thru 10
Marker Width:.25 in, 6.35 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:36
Marker Write On Height:9.25 in, 235.9 mm
SKU:PANPCM-1-10

Detailed Description

Enhance organization in your wiring projects with our Wire Marker Card. Made of durable Vinyl Cloth, this card features numbers 1 through 10 in a clear White/Black color scheme for easy identification. With a maximum operating temperature of 170°F and a minimum of -50°F, it is suitable for a wide range of environments. Each card can accommodate cables up to .38 inches in diameter, with markers measuring .25 inches in width and 1.5 inches in length. With 36 markers per card, you can efficiently label your wires for improved traceability. RoHS compliant and with a marker write-on height of 9.25 inches, this card is an essential tool for any professional in the field of wiring and cable management. Elevate your organization and efficiency with our Wire Marker Card.