| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCM-1-33 |
| Color: | White/Black |
| Maximum Operating Temperature: | 77 °C, 170°F |
| Minimum Operating Temperature: | -46 °C, -50 °F |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.5 mm |
| Product: | Wire Label Cards |
| Legend: | 1 thru 33 |
| Marker Width: | .27 in, 6.91 mm |
| Marker Length: | 1.5 in, 38.1 mm |
| Markers Per Card: | 33 |
| Marker Write On Height: | 9.25 in, 235.9 mm |
| SKU: | PANPCM-1-33 |
PCM-1-33
| Heilind Number: | PANPCM-1-33 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCM-1-33 |
| Datasheet: | Technical Reference |
| ECAD Model: |
Specifications
Detailed Description
Keep your cables organized with our Wire Marker Card. Made of durable vinyl cloth in a classic White/Black color scheme, each card features markers numbered 1 through 33 for easy identification. With a maximum operating temperature of 170°F and a minimum of -50°F, these cards are suitable for a wide range of environments. The markers are designed to fit cables up to .38 inches in diameter, with each card containing 33 markers. Measuring .27 inches in width and 1.5 inches in length, they provide ample space for labeling. Whether you're working in telecommunications, IT, or industrial settings, these RoHS-compliant wire markers are an essential tool for efficient cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2020 | PAN20200608 - Discontinuation. | Download | |||

