PCM-20

Heilind Number:PANPCM-20
Manufacturer:Panduit
Manufacturer Number:PCM-20
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Wire Marker Card, Vinyl Cloth, '20'

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-20
Color:White/Black
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.5 mm
Product:Wire Label Cards
Legend:20
Marker Width:.25 in, 6.35 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:36
Marker Write On Height:9.25 in, 235.9 mm
SKU:PANPCM-20

Detailed Description

Enhance cable organization with our Wire Marker Card in Vinyl Cloth, featuring the numeral '20' in a sleek White/Black color scheme. Designed for durability, this marker ensures clear identification in a wide temperature range from -50 °F to 170°F (-46 °C to 77 °C). With a marker width of .25 in (6.35 mm) and a length of 1.5 in (38.1 mm), it accommodates cables with a maximum diameter of .38 in (9.5 mm). Each card comes with 36 markers, offering ample supply for labeling tasks. ROHS compliant and easy to write on, this product is essential for efficient cable management in various applications. Elevate your labeling process with our Wire Marker Card.