PCM-200-224

Heilind Number:PANPCM-200-224
Manufacturer:Panduit
Manufacturer Number:PCM-200-224
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Wire Marker Card, Vinyl Cloth, '200-224'

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-200-224
Color:White/Black
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.5 mm
Minimum Cable Diameter:25 in
Product:Wire Label Cards
Legend:200 thru 224
Marker Width:.36 in, 9.1 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:25
Marker Write On Height:9.25 in, 235.9 mm
SKU:PANPCM-200-224

Detailed Description

Easily organize and label your wires with our Wire Marker Card in Vinyl Cloth with numbers 200-224 in classic White and Black. Designed for durability, it can withstand temperatures ranging from -50°F to 170°F, making it suitable for various environments. The markers feature a .36-inch width and 1.5-inch length, with 25 markers per card for efficient labeling. With RoHS compliance, you can trust in the quality and environmental responsibility of this essential tool for cable management. Perfect for professionals in the field, this Wire Label Card ensures clear and lasting identification for cables with diameters ranging from .25 inches to .38 inches. Stay organized and compliant with our reliable wire markers.