| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCM-22 |
| Color: | White/Black |
| Maximum Operating Temperature: | 77 °C, 170°F |
| Minimum Operating Temperature: | -46 °C, -50 °F |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.5 mm |
| Product: | Wire Label Cards |
| Legend: | 22 |
| Marker Width: | .25 in, 6.35 mm |
| Marker Length: | 1.5 in, 38.1 mm |
| Markers Per Card: | 36 |
| Marker Write On Height: | 9.25 in, 235.9 mm |
| SKU: | PANPCM-22 |
PCM-22
| Heilind Number: | PANPCM-22 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCM-22 |
| Datasheet: | Technical Reference |
| ECAD Model: |
Specifications
Detailed Description
Easily identify wires with our Wire Marker Card, designed for efficient labeling in various applications. Made of durable Vinyl Cloth, this card features the number '22' in a bold White/Black color scheme for clear visibility. With a wide operating temperature range from -50°F to 170°F (-46°C to 77°C), it ensures reliable performance in diverse environments. The markers, measuring .25" in width and 1.5" in length, accommodate cables up to .38" in diameter. Each card contains 36 markers, offering ample supply for labeling tasks. ROHS compliant, our Wire Marker Card guarantees both quality and environmental responsibility. Perfect for organizing and identifying cables in any setting.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF10-250FIB-2K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in yellow, nylon standard receptacle housings. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000. | ![]() |
| Panduit PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |


