PCM-225-249

Heilind Number:PANPCM-225-249
Manufacturer:Panduit
Manufacturer Number:PCM-225-249
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Wire Marker Card, Vinyl Cloth, '225-249'

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-225-249
Color:White/Black
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.5 mm
Product:Wire Label Cards
Legend:225 thru 249
Marker Width:.36 in, 9.1 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:25
Marker Write On Height:9.25 in, 235.9 mm
SKU:PANPCM-225-249

Detailed Description

Easily organize and identify wires with our Wire Marker Card. Made of durable vinyl cloth, each card features a range of numbers from 225 to 249 in a bold white and black color scheme. With a high maximum operating temperature of 170°F (77°C) and a low minimum operating temperature of -50°F (-46°C), these markers are suitable for a variety of environments. Each card contains 25 markers, with a marker width of 0.36 inches (9.1 mm) and a length of 1.5 inches (38.1 mm). The markers can accommodate cables up to 0.38 inches (9.5 mm) in diameter and are designed for easy write-on customization. Rest assured, our Wire Label Cards are RoHS compliant, meeting strict environmental standards. Perfect for organizing and labeling wires in any setting.