| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCM-23 |
| Color: | White/Black |
| Maximum Operating Temperature: | 170°F, 77 °C |
| Minimum Operating Temperature: | -46 °C, -50 °F |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.5 mm |
| Product: | Wire Label Cards |
| Legend: | 23 |
| Marker Width: | .25 in, 6.4 mm |
| Marker Length: | 1.5 in, 38.1 mm |
| Markers Per Card: | 36 |
| Marker Write On Height: | 235.9 mm, 9.25 in |
| SKU: | PANPCM-23 |
PCM-23
| Heilind Number: | PANPCM-23 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCM-23 |
| Datasheet: | Technical Reference |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize wires with our durable Wire Marker Card. Made of Vinyl Cloth, this marker features the number '23' in a bold White/Black color combination. With a maximum operating temperature of 170°F and a minimum of -50°F, it guarantees reliability in various environments. Suitable for cables up to .38 inches in diameter, each card contains 36 markers with a width of .25 inches and a length of 1.5 inches. The ROHS compliant card is a must-have for efficient cable management, whether in professional settings or DIY projects.

