PCM-250-274

Heilind Number:PANPCM-250-274
Manufacturer:Panduit
Manufacturer Number:PCM-250-274
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Wire Marker Card, Vinyl Cloth, '250-274'

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-250-274
Color:White/Black
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.5 mm
Product:Wire Label Cards
Legend:250 thru 274
Marker Width:.36 in, 9.1 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:25
Marker Write On Height:9.25 in, 235.9 mm
SKU:PANPCM-250-274

Detailed Description

Mark and organize your wires with ease using our Wire Marker Card. Made of durable Vinyl Cloth, this card features the legend '250-274' in White on Black, ensuring clear visibility. With a maximum operating temperature of 170°F and a minimum of -50°F, it is suitable for various environments. The markers have a width of .36 inches and a length of 1.5 inches, accommodating cables up to .38 inches in diameter. Each card includes 25 markers, making it convenient for labeling tasks. Compliant with RoHS regulations, you can trust in both the quality and sustainability of this product. Perfect for categorizing and identifying wires in any setting.