| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCM-26 |
| Color: | White/Black |
| Maximum Operating Temperature: | 170°F, 77 °C |
| Minimum Operating Temperature: | -46 °C, -50 °F |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.5 mm |
| Product: | Wire Label Cards |
| Legend: | 26 |
| Marker Width: | .25 in, 6.35 mm |
| Marker Length: | 1.5 in, 38.1 mm |
| Markers Per Card: | 36 |
| Marker Write On Height: | 235.9 mm, 9.25 in |
| SKU: | PANPCM-26 |
PCM-26
| Heilind Number: | PANPCM-26 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCM-26 |
| Datasheet: | Technical Reference |
| ECAD Model: |
Specifications
Detailed Description
Easily identify wires with our Vinyl Cloth Wire Marker Card, featuring the number '26' in bold White on Black for high visibility. Designed for durability, this marker can withstand temperatures ranging from -50°F to 170°F, making it suitable for various environments. With a marker width of 0.25 inches and a length of 1.5 inches, each card includes 36 markers, ensuring efficient organization. ROHS compliant, this product is ideal for labeling cables with a diameter of up to 0.38 inches. Perfect for professional use, our Wire Marker Card is a must-have for easy and accurate wire identification.

