PCM-27

Heilind Number:PANPCM-27
Manufacturer:Panduit
Manufacturer Number:PCM-27
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Wire Marker Card, Vinyl Cloth, '27'

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-27
Color:White/Black
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.5 mm
Product:Wire Label Cards
Legend:27
Marker Width:.25 in, 6.35 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:36
Marker Write On Height:9.25 in, 235.9 mm
SKU:PANPCM-27

Detailed Description

Easily identify wires with our Wire Marker Card, featuring durable Vinyl Cloth construction. Each card is labeled with the number '27' in White/Black for clear visibility. With a maximum operating temperature of 170°F and minimum of -50°F, these markers are suitable for a wide range of environments. Designed for cables up to .38 inches in diameter, they offer efficient organization and identification. Each card contains 36 markers, making it convenient for use in various applications. The RoHS compliance ensures environmental responsibility. Perfect for labeling and organizing wires in any setting.