PCM-28

Heilind Number:PANPCM-28
Manufacturer:Panduit
Manufacturer Number:PCM-28
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Wire Marker Card, Vinyl Cloth, '28'

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-28
Color:White/Black
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.5 mm
Product:Wire Label Cards
Legend:28
Marker Width:.25 in, 6.35 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:36
Marker Write On Height:9.25 in, 235.9 mm
SKU:PANPCM-28

Detailed Description

Organize your cables with ease using our Wire Marker Card, made of durable Vinyl Cloth. Each card is labeled with the number '28' in a bold White/Black color scheme, ensuring clear identification. With a maximum operating temperature of 170°F (77°C) and a minimum of -50°F (-46°C), these markers are suitable for a range of environments. The markers have a maximum cable diameter of .38 inches (9.5 mm) and each card contains 36 individual markers, making them perfect for large-scale projects. Measuring .25 inches (6.35 mm) in width and 1.5 inches (38.1 mm) in length, they provide ample space for labeling. The markers are RoHS compliant, guaranteeing their environmental safety. Stay organized and efficient with our Wire Marker Cards.