PCM-30

Heilind Number:PANPCM-30
Manufacturer:Panduit
Manufacturer Number:PCM-30
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Wire Marker Card, Vinyl Cloth, '30'

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-30
Color:White/Black
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.5 mm
Product:Wire Label Cards
Legend:30
Marker Width:.25 in, 6.35 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:36
Marker Write On Height:9.25 in, 235.9 mm
SKU:PANPCM-30

Detailed Description

Organize your cables efficiently with our Wire Marker Card, a must-have for any labeling task. Made from durable vinyl cloth, each card features the number '30' in a bold, easy-to-read design, with a white background and black font for maximum visibility. With a wide operating temperature range of -50°F to 170°F (-46°C to 77°C), these markers are suitable for various environments. Measuring 1.5 inches in length and .25 inches in width, they fit snugly around cables with a maximum diameter of .38 inches (9.5 mm). Each card contains 36 markers, ensuring you have an ample supply for your labeling needs. Whether for professional or personal use, our Wire Marker Cards offer efficient cable organization and clear identification.