| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCM-32 |
| Color: | White/Black |
| Maximum Operating Temperature: | 77 °C, 170°F |
| Minimum Operating Temperature: | -46 °C, -50 °F |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.5 mm |
| Product: | Wire Label Cards |
| Legend: | 32 |
| Marker Width: | .25 in, 6.35 mm |
| Marker Length: | 1.5 in, 38.1 mm |
| Markers Per Card: | 36 |
| Marker Write On Height: | 9.25 in, 235.9 mm |
| SKU: | PANPCM-32 |
PCM-32
| Heilind Number: | PANPCM-32 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCM-32 |
| Datasheet: | Technical Reference |
| ECAD Model: |
Specifications
Detailed Description
Keep your cables organized with our Wire Marker Card. Made of durable Vinyl Cloth, these cards feature the number '32' in bold White/Black print for easy identification. With a wide operating temperature range from -50°F to 170°F (-46°C to 77°C), they are suitable for various environments. Each card can accommodate up to 36 markers, with a marker size of .25" x 1.5". These RoHS-compliant cards are essential for efficient cable management in any setting.

