| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCM-33 |
| Color: | White/Black |
| Maximum Operating Temperature: | 77 °C, 170°F |
| Minimum Operating Temperature: | -46 °C, -50 °F |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.5 mm |
| Product: | Wire Label Cards |
| Legend: | 33 |
| Marker Width: | .25 in, 6.35 mm |
| Marker Length: | 1.5 in, 38.1 mm |
| Markers Per Card: | 36 |
| Marker Write On Height: | 9.25 in, 235.9 mm |
| SKU: | PANPCM-33 |
PCM-33
| Heilind Number: | PANPCM-33 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCM-33 |
| Datasheet: | Technical Reference |
| ECAD Model: |
Specifications
Detailed Description
Easily organize and label your wires with our Wire Marker Card. Made of durable Vinyl Cloth, this card features the number '33' in a bold White/Black color combination. With a maximum operating temperature of 170°F and a minimum of -50°F, it's suitable for various environments. Measuring .25 inches in width and 1.5 inches in length, each card contains 36 markers with a marker write-on height of 9.25 inches, ensuring clear and concise identification. RoHS compliant, this card is a reliable choice for all your wire and cable marking needs.

