| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCM-34 |
| Color: | White/Black |
| Maximum Operating Temperature: | 170°F, 77 °C |
| Minimum Operating Temperature: | -46 °C, -50 °F |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.5 mm |
| Product: | Wire Label Cards |
| Legend: | 34 |
| Marker Width: | .25 in, 6.35 mm |
| Marker Length: | 1.5 in, 38.1 mm |
| Markers Per Card: | 36 |
| Marker Write On Height: | 235.9 mm, 9.25 in |
| SKU: | PANPCM-34 |
PCM-34
| Heilind Number: | PANPCM-34 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCM-34 |
| Datasheet: | Technical Reference |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly organize and identify wires with our Wire Marker Card. Made of durable vinyl cloth in a sleek white and black design, each card features the number 34 for easy labeling. With a wide operating temperature range from -50°F to 170°F (-46°C to 77°C), these markers are suitable for various environments. The .38-inch (9.5mm) maximum cable diameter accommodates standard wires, while the compact .25-inch (6.35mm) width and 1.5-inch (38.1mm) length ensure efficient labeling. Each card contains 36 markers, offering ample supply for your labeling needs. ROHS compliant and perfect for use in organizing wire systems, these markers are a must-have for any professional setting.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit P18-6R-M | Ring Terminal, 22 “ 16 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| Panduit PLT1M-M76 | Pan-Ty® locking cable tie, miniature cross section, 4.0 (102mm) length, TEFZEL, aqua, 1000 pc. | ![]() |
| Panduit PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |


