PCM-35

Heilind Number:PANPCM-35
Manufacturer:Panduit
Manufacturer Number:PCM-35
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Wire Marker Card, Vinyl Cloth, '35'

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-35
Color:White/Black
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.5 mm
Product:Wire Label Cards
Legend:35
Marker Width:.25 in, 6.35 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:36
Marker Write On Height:9.25 in, 235.9 mm
SKU:PANPCM-35

Detailed Description

Easily identify and organize wires with our Wire Marker Card, featuring durable Vinyl Cloth construction in a sleek White/Black color scheme. With a '35' legend, these markers are designed for clear and efficient labeling. Suitable for a wide range of environments, they have a maximum operating temperature of 170°F (77°C) and a minimum operating temperature of -50°F (-46°C). The markers fit cables with a maximum diameter of .38 inches (9.5 mm) and come in a convenient pack of 36. Each marker has a width of .25 inches (6.35 mm) and a length of 1.5 inches (38.1 mm), making them ideal for various applications. Write on them easily with a marker, and rest assured of their compliance with RoHS regulations for environmental safety. Perfect for use in organizing and labeling wires, these cards are a must-have for any professional setting.