PCM-38

Heilind Number:PANPCM-38
Manufacturer:Panduit
Manufacturer Number:PCM-38
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Wire Marker Card, Vinyl Cloth, '38'

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-38
Color:White/Black
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.5 mm
Product:Wire Label Cards
Legend:38
Marker Width:.25 in, 6.35 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:36
Marker Write On Height:9.25 in, 235.9 mm
SKU:PANPCM-38

Detailed Description

Enhance cable organization with our Wire Marker Card, designed for efficient labeling of wires. Made from durable vinyl cloth in a sleek White/Black color combination, it ensures long-lasting visibility in various environments. With a maximum operating temperature of 170°F (77 °C) and a minimum of -50 °F (-46 °C), it guarantees reliable performance in both high and low temperature settings. The card accommodates cables with a maximum diameter of .38 inches (9.5 mm), providing ample space for identification. Each card features the number '38' as a clear and concise legend, with markers measuring .25 inches (6.35 mm) in width and 1.5 inches (38.1 mm) in length. With 36 markers per card, it's suitable for extensive labeling tasks. The marker write-on height of 9.25 inches (235.9 mm) allows for detailed information to be added with ease. Additionally, it is RoHS compliant, ensuring environmentally responsible production practices. Perfect for use in various industries, the Wire Marker Card is an essential tool for efficient cable management.