| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCM-41 |
| Color: | White/Black |
| Maximum Operating Temperature: | 170°F, 77 °C |
| Minimum Operating Temperature: | -46 °C, -50 °F |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.5 mm |
| Product: | Wire Label Cards |
| Legend: | 41 |
| Marker Width: | .25 in, 6.35 mm |
| Marker Length: | 1.5 in, 38.1 mm |
| Markers Per Card: | 36 |
| Marker Write On Height: | 235.9 mm, 9.25 in |
| SKU: | PANPCM-41 |
PCM-41
| Heilind Number: | PANPCM-41 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCM-41 |
| Datasheet: | Technical Reference |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and label wires with our Wire Marker Card. Made of durable vinyl cloth in a classic White/Black color scheme, each card features the number '41' for clear organization. With a wide operating temperature range from -50°F to 170°F (-46°C to 77°C), these markers are suitable for various environments. Measuring 1.5 inches in length and .25 inches in width, they accommodate cables up to .38 inches in diameter. Each card contains 36 markers, ensuring you have an ample supply for your labeling needs. The RoHS compliance guarantees their environmental friendliness, making them a reliable choice for your wire and cable marking requirements.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PCM-11 | Wire Marker Card, Vinyl Cloth, '11' | ![]() |
| Panduit PCM-B | Wire Marker Card, Vinyl Cloth, 'B' | ![]() |


