| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCM-44 |
| Color: | White/Black |
| Maximum Operating Temperature: | 77 °C, 170°F |
| Minimum Operating Temperature: | -46 °C, -50 °F |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.5 mm |
| Product: | Wire Label Cards |
| Legend: | 44 |
| Marker Width: | .25 in, 6.35 mm |
| Marker Length: | 1.5 in, 38.1 mm |
| Markers Per Card: | 36 |
| Marker Write On Height: | 9.25 in, 235.9 mm |
| SKU: | PANPCM-44 |
PCM-44
| Heilind Number: | PANPCM-44 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCM-44 |
| Datasheet: | Technical Reference |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize wires with our Wire Marker Card. Made of durable Vinyl Cloth, this card features the number '44' in bold White on Black for high visibility. With a wide operating temperature range from -50°F to 170°F (-46°C to 77°C), it is suitable for various environments. The markers have a maximum cable diameter of 0.38 inches (9.5 mm) and come with 36 labels per card, each measuring 0.25 inches (6.35 mm) in width and 1.5 inches (38.1 mm) in length. These RoHS-compliant labels are perfect for efficient wire and cable identification.

