PCM-50

Heilind Number:PANPCM-50
Manufacturer:Panduit
Manufacturer Number:PCM-50
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Wire Marker Card, Vinyl Cloth, '50'

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-50
Color:White/Black
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.6 mm
Product:Wire Label Cards
Legend:50
Marker Width:.25 in, 6.3 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:36
Marker Write On Height:9.25 in, 235.9 mm
SKU:PANPCM-50

Detailed Description

Keep your cables organized with our Wire Marker Card. Made of durable Vinyl Cloth, these cards feature the number '50' in a bold White/Black color scheme for easy identification. With a maximum operating temperature of 170°F and a minimum of -50°F, they are suitable for a variety of environments. Each card can accommodate cables up to .38 inches in diameter and includes 36 markers, each measuring .25 inches in width and 1.5 inches in length. The markers are RoHS compliant and can be easily written on for custom labeling. Perfect for labeling wires in industrial settings or at home, our Wire Marker Cards are a convenient and reliable solution for cable organization.