| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCM-52 |
| Color: | White/Black |
| Maximum Operating Temperature: | 77 °C, 170°F |
| Minimum Operating Temperature: | -46 °C, -50 °F |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.6 mm |
| Product: | Wire Label Cards |
| Legend: | 52 |
| Marker Width: | .25 in, 6.4 mm |
| Marker Length: | 1.5 in, 38.1 mm |
| Markers Per Card: | 36 |
| Marker Write On Height: | 9.25 in, 235.9 mm |
| SKU: | PANPCM-52 |
PCM-52
| Heilind Number: | PANPCM-52 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCM-52 |
| Datasheet: | Technical Reference |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Wire Marker Card in White/Black. Designed for easy identification, this Vinyl Cloth card features the number '52' in a clear and durable marker. Operating efficiently in temperatures ranging from -50°F to 170°F (-46°C to 77°C), it ensures reliable performance in various environments. With a marker width of 0.25 inches and a length of 1.5 inches, each card contains 36 markers for efficient labeling. RoHS compliant, this essential tool is perfect for maintaining clarity and efficiency in your cable management system.

