PCM-53

Heilind Number:PANPCM-53
Manufacturer:Panduit
Manufacturer Number:PCM-53
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Wire Marker Card, Vinyl Cloth, '53'

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-53
Color:White/Black
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.6 mm
Product:Wire Label Cards
Legend:53
Marker Width:.25 in, 6.4 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:36
Marker Write On Height:9.25 in, 235.9 mm
SKU:PANPCM-53

Detailed Description

Enhance cable organization with our Wire Marker Card in White/Black. Made of durable Vinyl Cloth, this card features the number '53' prominently displayed for easy identification. With a maximum operating temperature of 170°F and a minimum of -50°F, it ensures reliable performance in various environments. The markers, measuring .25" in width and 1.5" in length, can accommodate cables up to .38" in diameter. Each card contains 36 markers, offering ample supply for labeling tasks. With ROHS compliance, you can trust in the quality and safety of this essential labeling solution. Perfect for streamlining cable management in professional settings.