PCM-54

Heilind Number:PANPCM-54
Manufacturer:Panduit
Manufacturer Number:PCM-54
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Wire Marker Card, Vinyl Cloth, '54'

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-54
Color:White/Black
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.6 mm
Product:Wire Label Cards
Legend:54
Marker Width:.25 in, 6.4 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:36
Marker Write On Height:9.25 in, 235.9 mm
SKU:PANPCM-54

Detailed Description

Identify cables with ease using our Wire Marker Card, a convenient solution for organization in any setting. Made of durable Vinyl Cloth in a sleek White/Black color scheme, each card features the number '54' for clear labeling. With a maximum operating temperature of 170°F (77°C) and a minimum of -50°F (-46°C), it ensures reliability in varied environments. The markers, measuring .25 in (6.4 mm) in width and 1.5 in (38.1 mm) in length, accommodate cables up to .38 in (9.6 mm) in diameter. Each card contains 36 markers, with ample space for precise labeling. ROHS compliant, this product upholds environmental standards, making it a sustainable choice for your labeling needs. Perfect for professionals in the electrical, telecommunications, or industrial sectors, our Wire Marker Card offers efficiency and organization in one compact package.