PCM-55

Heilind Number:PANPCM-55
Manufacturer:Panduit
Manufacturer Number:PCM-55
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Wire Marker Card, Vinyl Cloth, '55'

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-55
Color:White/Black
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.6 mm
Product:Wire Label Cards
Legend:55
Marker Width:.25 in, 6.4 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:36
Marker Write On Height:9.25 in, 235.9 mm
SKU:PANPCM-55

Detailed Description

Enhance organization and clarity in your wire marking with our Vinyl Cloth Wire Marker Card. Featuring the number '55' in a crisp White/Black color scheme, this card ensures easy identification. With a broad operating temperature range from -50°F to 170°F (-46°C to 77°C), it is suitable for diverse environments. The durable vinyl cloth material and .38-inch (9.6mm) maximum cable diameter compatibility guarantee longevity and versatility. Each card contains 36 markers, with a convenient write-on height of 9.25 inches (235.9mm). ROHS compliant, this essential tool is ideal for efficient cable management in various applications. Elevate your labeling game with these Wire Marker Cards.