| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCM-62 |
| Color: | White/Black |
| Maximum Operating Temperature: | 170°F, 77 °C |
| Minimum Operating Temperature: | -46 °C, -50 °F |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.6 mm |
| Product: | Wire Label Cards |
| Legend: | 62 |
| Marker Width: | .25 in, 6.4 mm |
| Marker Length: | 1.5 in, 38.1 mm |
| Markers Per Card: | 36 |
| Marker Write On Height: | 235.9 mm, 9.25 in |
| SKU: | PANPCM-62 |
PCM-62
| Heilind Number: | PANPCM-62 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCM-62 |
| Datasheet: | Technical Reference |
| ECAD Model: |
Specifications
Detailed Description
Mark your wires with ease using our Wire Marker Card. Made of durable Vinyl Cloth in a classic White/Black color scheme, this card features the number '62' for quick identification. With a wide operating temperature range from -50°F to 170°F (-46°C to 77°C), it's suitable for various environments. The markers have a width of .25 inches (6.4 mm) and a length of 1.5 inches (38.1 mm), with 36 markers per card. With a maximum cable diameter of .38 inches (9.6 mm), they provide ample space for labeling. RoHS compliant, these cards are a reliable choice for your labeling needs in the Products, Label & Identification Products, Wire & Cable Markers, Cards, & Sleeves category.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

