PCM-8

Heilind Number:PANPCM-8
Manufacturer:Panduit
Manufacturer Number:PCM-8
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Wire Marker Card, Vinyl Cloth, '8'

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-8
Color:White/Black
Maximum Operating Temperature:170°F, 77 °C
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.6 mm
Product:Wire Label Cards
Legend:8
Marker Width:.25 in, 6.4 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:36
Marker Write On Height:235.9 mm, 9.25 in
SKU:PANPCM-8

Detailed Description

Easily mark wires with our Vinyl Cloth Wire Marker Card, featuring the number '8' in a sleek White/Black design. With a wide temperature range from -50°F to 170°F (-46°C to 77°C), this durable marker is perfect for various environments. Made of high-quality vinyl cloth, it can accommodate cables up to .38 inches (9.6 mm) in diameter. Each card contains 36 markers, with a convenient write-on height of 9.25 inches (235.9 mm), making organization a breeze. ROHS compliant, it ensures both quality and eco-friendliness. Ideal for efficient cable identification, this marker card is a must-have for any wiring project.