PCM-D

Heilind Number:PANPCM-D
Manufacturer:Panduit
Manufacturer Number:PCM-D
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Wire Marker Card, Vinyl Cloth, 'D'

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-D
Color:White/Black
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.6 mm
Product:Wire Label Cards
Legend:D
Marker Width:.25 in, 6.4 mm
Marker Length:1.5 in, 38.1 mm
Marker Write On Height:9.25 in, 235.9 mm
SKU:PANPCM-D

Detailed Description

Easily label wires with our Vinyl Cloth Wire Marker Card featuring the letter 'D' in a bold White/Black color scheme. Designed for durability, it can withstand temperatures ranging from -50°F to 170°F (-46°C to 77°C), making it suitable for various environments. With a marker width of .25 inches and a length of 1.5 inches, it provides ample space for clear identification. The card is RoHS compliant, ensuring environmentally friendly practices. Perfect for organizing cables, it accommodates cables with a maximum diameter of .38 inches. Streamline your labeling process with this essential tool.