PCM-DBL

Heilind Number:PANPCM-DBL
Manufacturer:Panduit
Manufacturer Number:PCM-DBL
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Wire Marker Card, Vinyl Cloth, Dark Blue

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-DBL
Color:Dark Blue
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.5 mm
Product:Wire Label Cards
Legend:No Printing
Marker Width:.25 in, 6.3 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:36
SKU:PANPCM-DBL

Detailed Description

Enhance cable identification with our Dark Blue Wire Marker Card, crafted from durable Vinyl Cloth for reliable performance. Suitable for a wide temperature range from -50°F to 170°F (-46°C to 77°C), these markers ensure lasting visibility in various environments. With a maximum cable diameter of .38 inches (9.5mm), they offer versatility for labeling purposes. Each card contains 36 markers, featuring a non-printed legend for customization. Measuring .25 inches (6.3mm) in width and 1.5 inches (38.1mm) in length, these markers are ideal for efficient and clear cable organization. Additionally, our Wire Label Cards are RoHS compliant, meeting environmental standards for responsible manufacturing. Elevate your labeling process with these high-quality wire markers.