PCM-DGN

Heilind Number:PANPCM-DGN
Manufacturer:Panduit
Manufacturer Number:PCM-DGN
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Wire Marker Card, Vinyl Cloth, Dark Green

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-DGN
Color:Dark Green
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.5 mm
Product:Wire Label Cards
Legend:No Printing
Marker Width:.25 in, 6.3 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:36
SKU:PANPCM-DGN

Detailed Description

Easily identify wires with our Vinyl Cloth Wire Marker Card in a rich Dark Green hue. Designed for durability, this card can withstand temperatures ranging from -50°F to 170°F, making it suitable for a variety of environments. With a maximum cable diameter of 0.38 inches, it accommodates standard cables. Each card features 36 markers with a non-printed legend, allowing for customizable labeling. The markers, measuring 0.25 inches in width and 1.5 inches in length, provide clear identification. RoHS compliant, this product meets international standards for environmental responsibility. Perfect for organizing and labeling cables in industrial, commercial, or residential settings.