PCM-E

Heilind Number:PANPCM-E
Manufacturer:Panduit
Manufacturer Number:PCM-E
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Wire Marker Card, Vinyl Cloth, 'E'

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-E
Color:White/Black
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.5 mm
Product:Wire Label Cards
Legend:E
Marker Width:.25 in, 6.3 mm
Marker Length:1.5 in, 38.1 mm
Marker Write On Height:9.25 in, 235.9 mm
SKU:PANPCM-E

Detailed Description

Enhance cable organization with our Vinyl Cloth Wire Marker Card. Featuring the letter 'E' in a crisp White/Black color scheme, this durable card is suitable for a wide range of operating temperatures, from -50°F to 170°F (-46°C to 77°C). With a maximum cable diameter of .38 inches (9.5 mm), it offers versatile labeling options for various wire sizes. The compact design, with a marker width of .25 inches (6.3 mm) and a length of 1.5 inches (38.1 mm), ensures easy application. Whether for personal or professional use, this RoHS-compliant card is a reliable solution for efficient cable identification. Elevate your labeling process with our Wire Marker Card.