| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCM-H5 |
| Color: | White |
| Maximum Operating Temperature: | 170°F, 77 °C |
| Minimum Operating Temperature: | -46 °C, -50 °F |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .19 in, 4.7 mm |
| Product: | Wire Label Cards |
| Legend: | 5 |
| Marker Width: | .25 in, 6.3 mm |
| Marker Length: | 1.5 in, 38.1 mm |
| Markers Per Card: | 72 |
| Marker Write On Height: | 235.9 mm, 9.25 in |
| Part Aliases: | PCMH-5 |
| SKU: | PANPCM-H5 |
PCM-H5
| Heilind Number: | PANPCM-H5 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCM-H5 |
| Datasheet: | Technical Reference |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly organize your wires with our Vinyl Cloth Wire Marker Card. Featuring a sleek half design and labeled '5' in crisp white, it offers both functionality and style. With a wide operating temperature range from -50°F to 170°F, it ensures durability in various environments. Its compact size is perfect for cables with a maximum diameter of .19 inches, while the markers per card ensure ample supply for your labeling needs. The marker's .25-inch width and 1.5-inch length provide clear and concise identification. Trust in the quality of our Wire Label Cards for efficient cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2020 | PAN20200608 - Discontinuation. | Download | |||

