PCM-J

Heilind Number:PANPCM-J
Manufacturer:Panduit
Manufacturer Number:PCM-J
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Wire Marker Card, Vinyl Cloth, 'J'

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-J
Color:White/Black
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.5 mm
Product:Wire Label Cards
Legend:J
Marker Width:.25 in, 6.3 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:36
Marker Write On Height:9.25 in, 235.9 mm
SKU:PANPCM-J

Detailed Description

Easily identify wires with our Wire Marker Card in 'J'. Made of durable Vinyl Cloth in a sleek White/Black color scheme, these markers are designed to withstand temperatures ranging from -50 °F to 170°F. With a marker width of .25 in and a length of 1.5 in, each card contains 36 markers, ensuring you have plenty for your labeling needs. The legend 'J' is prominently displayed for clear identification, and with RoHS compliance, you can trust in the quality and environmental responsibility of our product. Perfect for organizing cables with a maximum diameter of .38 in, these Wire Label Cards are a must-have for any professional setting.