| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCM-L |
| Color: | White/Black |
| Maximum Operating Temperature: | 77 °C, 170°F |
| Minimum Operating Temperature: | -46 °C, -50 °F |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.5 mm |
| Product: | Wire Label Cards |
| Legend: | L |
| Marker Width: | .25 in, 6.3 mm |
| Marker Length: | 1.5 in, 38.1 mm |
| Markers Per Card: | 36 |
| Marker Write On Height: | 9.25 in, 235.9 mm |
| SKU: | PANPCM-L |
PCM-L
| Heilind Number: | PANPCM-L |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCM-L |
| Datasheet: | Technical Reference |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Wire Marker Card in Vinyl Cloth. Featuring the letter 'L' in a striking White/Black color scheme, this essential accessory ensures clear identification. Suitable for a wide temperature range from -50°F to 170°F, it offers durable performance in various environments. With a marker width of .25 inches and a length of 1.5 inches, each card accommodates 36 markers. RoHS compliant and crafted from high-quality materials, our Wire Marker Card is a reliable solution for labeling cables with precision.

