PCM-MIN

Heilind Number:PANPCM-MIN
Manufacturer:Panduit
Manufacturer Number:PCM-MIN
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Wire Marker Card, Vinyl Cloth, '-'

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-MIN
Color:White/Black
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.5 mm
Product:Wire Label Cards
Marker Width:.36 in, 9.1 mm
Marker Length:1.5 in, 38.1 mm
SKU:PANPCM-MIN

Detailed Description

Personalize your wires with our Wire Marker Card. Made of durable vinyl cloth in classic white and black, this card features a convenient '-' symbol for clear identification. With a maximum operating temperature of 170°F (77°C) and a minimum operating temperature of -50°F (-46°C), it's suitable for a range of environments. The card can accommodate cables up to .38 inches (9.5 mm) in diameter, making it versatile for various applications. Measuring .36 inches (9.1 mm) in width and 1.5 inches (38.1 mm) in length, it provides ample space for labeling. Rest assured, it is RoHS compliant, so you can use it with confidence. Perfect for organizing and labeling wires efficiently.