| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCM-N |
| Color: | White/Black |
| Maximum Operating Temperature: | 77 °C, 170°F |
| Minimum Operating Temperature: | -46 °C, -50 °F |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.5 mm |
| Product: | Wire Label Cards |
| Legend: | N |
| Marker Width: | .25 in, 6.3 mm |
| Marker Length: | 1.5 in, 38.1 mm |
| Markers Per Card: | 36 |
| Marker Write On Height: | 9.25 in, 235.9 mm |
| SKU: | PANPCM-N |
PCM-N
| Heilind Number: | PANPCM-N |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCM-N |
| Datasheet: | Technical Reference |
| ECAD Model: |
Specifications
Detailed Description
Ensure seamless cable organization with our Wire Marker Card in Vinyl Cloth, featuring the letter 'N' in a striking White/Black color scheme. Designed for durability, this card can withstand temperatures ranging from -50°F to 170°F (-46°C to 77°C), making it ideal for various environments. With a marker width of .25 inches (6.3 mm) and a length of 1.5 inches (38.1 mm), each card contains 36 markers, allowing for efficient labeling. RoHS compliant and suitable for cables up to .38 inches (9.5 mm) in diameter, our Wire Marker Card is a reliable solution for all your identification needs.

