PCM-PLS

Heilind Number:PANPCM-PLS
Manufacturer:Panduit
Manufacturer Number:PCM-PLS
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Wire Marker Card, Vinyl Cloth, '+'

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-PLS
Color:White/Black
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.5 mm
Product:Wire Label Cards
Legend:+
Marker Width:.36 in, 9.1 mm
Marker Length:1.5 in, 38.1 mm
Marker Write On Height:9.25 in, 235.9 mm
SKU:PANPCM-PLS

Detailed Description

Easily identify cables with our Wire Marker Card, crafted from durable Vinyl Cloth in a striking White/Black color combination. Featuring the universally recognized symbol for "positive" (+), this card ensures efficient cable organization. With a maximum operating temperature of 170°F (77°C) and a minimum of -50°F (-46°C), it's suitable for various environments. The marker's dimensions (1.5" x 0.36") provide ample space for clear labeling, while its RoHS compliance guarantees environmental responsibility. Perfect for managing cables with a maximum diameter of 0.38" (9.5 mm), it's a must-have for any labeling project.