PCM-R

Heilind Number:PANPCM-R
Manufacturer:Panduit
Manufacturer Number:PCM-R
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Wire Marker Card, Vinyl Cloth, 'R'

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-R
Color:White/Black
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.5 mm
Product:Wire Label Cards
Legend:R
Marker Width:.25 in, 6.3 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:36
Marker Write On Height:9.25 in, 235.9 mm
SKU:PANPCM-R

Detailed Description

Enhance cable organization with our Vinyl Cloth Wire Marker Card featuring the letter 'R' in a classic White/Black color scheme. Designed for durability, this card is suitable for a wide temperature range from -50°F to 170°F (-46°C to 77°C), making it ideal for various environments. With a maximum cable diameter of .38 inches (9.5 mm), it accommodates most standard cables. Each card contains 36 markers, measuring .25 inches (6.3 mm) in width and 1.5 inches (38.1 mm) in length, ensuring clear and concise labeling. The ROHS compliant material ensures environmental responsibility, while the marker write-on height of 9.25 inches (235.9 mm) allows for easy customization. Streamline your labeling process with this essential Wire Marker Card.