PCM-RED

Heilind Number:PANPCM-RED
Manufacturer:Panduit
Manufacturer Number:PCM-RED
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Wire Marker Card, Vinyl Cloth, Red

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-RED
Color:Red
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.5 mm
Product:Wire Label Cards
Legend:No Printing
Marker Width:.25 in, 6.3 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:36
Marker Write On Height:9.25 in, 235.9 mm
SKU:PANPCM-RED

Detailed Description

Stay organized with our Wire Marker Card in vibrant red. Made of durable Vinyl Cloth, this card is perfect for labeling cables with a maximum diameter of 0.38 inches. Operating efficiently in temperatures ranging from -50°F to 170°F, it is suitable for various environments. Featuring 36 markers per card, each measuring 1.5 inches in length, you can easily identify wires with precision. With a marker width of 0.25 inches, there's ample space for labeling. Whether for professional or personal use, these cards are essential for efficient cable management. Complying with RoHS standards, they are environmentally friendly, making them a responsible choice for your labeling needs.