PCM-T

Heilind Number:PANPCM-T
Manufacturer:Panduit
Manufacturer Number:PCM-T
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Wire Marker Card, Vinyl Cloth, 'T'

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-T
Color:White/Black
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.5 mm
Product:Wire Label Cards
Legend:T
Marker Width:.25 in, 6.3 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:36
Marker Write On Height:9.25 in, 235.9 mm
SKU:PANPCM-T

Detailed Description

Organize your cables with ease using our Wire Marker Card, featuring durable Vinyl Cloth material in a sleek White/Black color scheme. Designed for optimal performance, it can withstand temperatures ranging from -50°F to 170°F, ensuring long-lasting use in various environments. With a maximum cable diameter of .38 inches, it accommodates a wide range of cables. Each card comes pre-printed with the letter 'T' for efficient labeling, with 36 markers per card. The marker width is .25 inches, allowing for clear and precise identification. Whether for professional or personal use, our Wire Marker Card is an essential tool for maintaining order in your cable management system.