PCM-U

Heilind Number:PANPCM-U
Manufacturer:Panduit
Manufacturer Number:PCM-U
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Wire Marker Card, Vinyl Cloth, 'U'

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-U
Color:White/Black
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.5 mm
Product:Wire Label Cards
Legend:U
Marker Width:.25 in, 6.3 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:36
Marker Write On Height:9.25 in, 235.9 mm
SKU:PANPCM-U

Detailed Description

Easily identify wires with our Wire Marker Card, featuring durable Vinyl Cloth construction in a sleek White/Black design. With a maximum operating temperature of 170°F (77°C) and a minimum of -50°F (-46°C), it's suitable for various environments. The card is pre-printed with the letter 'U' and can accommodate cables up to .38 inches (9.5mm) in diameter. Each card contains 36 markers, measuring .25 inches (6.3mm) in width and 1.5 inches (38.1mm) in length, providing ample space for clear labeling. Whether for professional or DIY use, these ROHS-compliant cards are essential for efficient wire and cable management. Explore our full range of Wire Label Cards for all your labeling needs.