PCM-Y

Heilind Number:PANPCM-Y
Manufacturer:Panduit
Manufacturer Number:PCM-Y
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Wire Marker Card, Vinyl Cloth, 'Y'

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-Y
Color:White/Black
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.5 mm
Product:Wire Label Cards
Legend:Y
Marker Width:.25 in, 6.3 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:36
Marker Write On Height:9.25 in, 235.9 mm
SKU:PANPCM-Y

Detailed Description

Easily organize and label wires with these durable Wire Marker Cards. Made of vinyl cloth in a classic white and black design, each card features the letter 'Y' as the legend. With a maximum operating temperature of 170°F (77°C) and a minimum of -50°F (-46°C), they are suitable for various environments. The markers have a width of .25 inches (6.3mm) and a length of 1.5 inches (38.1mm), with 36 markers per card. Designed for convenience, they can accommodate cables up to .38 inches (9.5mm) in diameter. These RoHS compliant cards are an essential tool for efficient wire and cable identification in any project.