| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCMB-1 |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.65 mm |
| Background Color: | White |
| Legend Color: | Black |
| Legend: | 0 thru 9 |
| Marker Width: | .22 in, 5.58 mm |
| Marker Length: | 1.38 in, 35.05 mm |
| Marker Write On Height: | 5.63 in, 143 mm |
| SKU: | PANPCMB-1 |
PCMB-1
| Heilind Number: | PANPCMB-1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCMB-1 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pre-printed Wire Marker Books are conveniently pocket-sized, containing wire labels printed on vinyl cloth. Markers are durable enough for up to 5 years outdoor UV Resistance, oil and abrasions. They can also be torn in half to label each end of the conductor. Legend: 0-9, 45 markers per legend, 10 pages per book.
More >>Specifications
Detailed Description
Stay organized with our Pre-printed Wire Marker Books, the perfect on-the-go solution for labeling wires. Each pocket-sized book contains durable vinyl cloth markers that can withstand outdoor conditions, including UV exposure, oil, and abrasions, for up to 5 years. With legends from 0 to 9 and 45 markers per legend, you have plenty of options to choose from. The markers can be torn in half for easy labeling of each end of the conductor. Featuring a white background with black text, these markers are highly visible. Measuring .22 inches in width and 1.38 inches in length, they are suitable for cables with a maximum diameter of .38 inches. With 10 pages per book, you'll have an ample supply for your labeling needs. Rest assured, these markers are also RoHS compliant, meeting environmental standards. Keep your cables organized and easily identifiable with our Wire Marker Books.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

