| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCMB-10 |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.65 mm |
| Background Color: | White |
| Legend Color: | Black |
| Legend: | Solid NEMA colors red, yellow, white, light blue, light green, black, brown, orange, gray, dark green |
| Marker Width: | .22 in, 5.58 mm |
| Marker Length: | 1.37 in, 34.9 mm |
| Marker Write On Height: | 5.63 in, 143 mm |
| SKU: | PANPCMB-10 |
PCMB-10
| Heilind Number: | PANPCMB-10 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCMB-10 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pre-printed Wire Marker Books are conveniently pocket-sized, containing wire labels printed on vinyl cloth. Markers are durable enough for up to 5 years outdoor UV Resistance, oil and abrasions. They can also be torn in half to label each end of the conductor. Legend: solid NEMA colors, 45 markers per legend, 10 pages per book.
More >>Specifications
Detailed Description
Stay organized with our Pre-printed Wire Marker Books, perfect for labeling wires with ease. Compact and pocket-sized, these books feature durable vinyl cloth markers that can withstand outdoor conditions with UV resistance, oil, and abrasion resistance for up to 5 years. Each marker can be torn in half for convenient dual labeling, making identification a breeze. With a range of solid NEMA colors including red, yellow, white, and more, these books offer versatility for any labeling task. Each book contains 45 markers per legend, spread across 10 pages, ensuring you have an ample supply for your needs. Keep your cables organized and easily identifiable with these high-quality wire markers.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/02/2025 | PAN-OBS-20241104-1 - End of Life. LTB 2/2/25 | Download | |||

