| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCMB-11 |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.65 mm |
| Background Color: | White |
| Legend Color: | Black |
| Legend: | 1 thru 30 |
| Marker Width: | .22 in, 5.6 mm |
| Marker Length: | 1.37 in, 34.9 mm |
| Marker Write On Height: | 5.63 in, 143 mm |
| SKU: | PANPCMB-11 |
PCMB-11
| Heilind Number: | PANPCMB-11 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCMB-11 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pre-printed Wire Marker Books are conveniently pocket-sized, containing wire labels printed on vinyl cloth. Markers are durable enough for up to 5 years outdoor UV Resistance, oil and abrasions. They can also be torn in half to label each end of the conductor. Legend: 1-30, 15 markers per legend, 10 pages per book.
More >>Specifications
Detailed Description
Our Pre-printed Wire Marker Books offer a convenient solution for labeling wires with ease. Compact and pocket-sized, each book contains durable vinyl cloth markers that are designed to withstand outdoor elements like UV exposure, oil, and abrasions for up to 5 years. With legends ranging from 1 to 30 and 15 markers per legend, these books are perfect for organizing and identifying conductors. The markers can be torn in half for dual-end labeling, providing added versatility. Featuring a white background with black legends, each marker ensures clear and easy-to-read identification. Measuring .22 inches in width and 1.37 inches in length, they are suitable for cables with a maximum diameter of .38 inches. ROHS compliant, these wire markers guarantee both quality and environmental responsibility. Ideal for professionals in various industries, from telecommunications to construction, these books are a must-have for efficient and effective wire labeling.

