| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCMB-13 |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.65 mm |
| Background Color: | White |
| Legend Color: | Black |
| Legend: | +, -, AC, DC, POS, NEG, GND, NEUT, SPARE, Blank (write-on) |
| Marker Width: | .22 in, 5.58 mm |
| Marker Length: | 1.38 in, 35.05 mm |
| Marker Write On Height: | 5.63 in, 143 mm |
| SKU: | PANPCMB-13 |
PCMB-13
| Heilind Number: | PANPCMB-13 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCMB-13 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pre-printed Wire Marker Books are conveniently pocket-sized, containing wire labels printed on vinyl cloth. Markers are durable enough for up to 5 years outdoor UV Resistance, oil and abrasions. They can also be torn in half to label each end of the conductor. Legend: +,-,AC,DC,PNG,NEUT,Blank, 21/45 markers per legend, 12 pages per book.
More >>Specifications
Detailed Description
Stay organized with our Pre-printed Wire Marker Books, essential for efficient labeling of wires. Perfect for on-the-go use, these pocket-sized books feature vinyl cloth labels that are durable enough to withstand outdoor elements for up to 5 years, including UV exposure, oil, and abrasions. The markers can be easily torn in half for convenient dual-end labeling of conductors. With a range of legends including +, -, AC, DC, NEUT, and more, each book contains 12 pages with 21 to 45 markers per legend, offering comprehensive labeling solutions. The white background with black legends ensures clear visibility, while the write-on option allows for custom labeling as needed. Compliance with RoHS standards guarantees their environmental safety. Suitable for cables with a maximum diameter of 9.65mm, these wire marker books are a must-have for any professional setting.

