| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCMB-14 |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.65 mm |
| Background Color: | White |
| Legend Color: | Black |
| Legend: | 46 thru 90 |
| Marker Width: | .22 in, 5.58 mm |
| Marker Length: | 1.37 in, 34.9 mm |
| Marker Write On Height: | 5.63 in, 143 mm |
| SKU: | PANPCMB-14 |
PCMB-14
| Heilind Number: | PANPCMB-14 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCMB-14 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pre-printed Wire Marker Books are conveniently pocket-sized, containing wire labels printed on vinyl cloth. Markers are durable enough for up to 5 years outdoor UV Resistance, oil and abrasions. They can also be torn in half to label each end of the conductor. Legend: 46-90, 10 markers per legend, 10 pages per book.
More >>Specifications
Detailed Description
Easily organize and identify wires with our Pre-printed Wire Marker Books. Perfectly pocket-sized for convenience, these books contain durable vinyl cloth labels that are UV-resistant for up to 5 years, ensuring longevity even in outdoor settings. Each marker features the legend "46-90," with 10 markers per legend and 10 pages per book. The markers can be torn in half for efficient labeling on both ends of the conductor, making cable management a breeze. With a white background and black legend color, these markers offer clear visibility. Measuring .22 inches in width and 1.37 inches in length, they are suitable for cables with a maximum diameter of .38 inches. Achieve efficient and organized labeling with these RoHS-compliant wire markers. Perfect for various applications, from industrial settings to DIY projects.

