| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCMB-15 |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.65 mm |
| Background Color: | White |
| Legend Color: | Black |
| Legend: | 0 thru 9 |
| Marker Width: | .22 in, 5.58 mm |
| Marker Length: | 1.38 in, 35.05 mm |
| Marker Write On Height: | 5.63 in, 143 mm |
| SKU: | PANPCMB-15 |
PCMB-15
| Heilind Number: | PANPCMB-15 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCMB-15 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pre-printed Wire Marker Books are conveniently pocket-sized, containing wire labels printed on vinyl cloth. Markers are durable enough for up to 5 years outdoor UV Resistance, oil and abrasions. They can also be torn in half to label each end of the conductor. Legend: +,-,0-45, 1/15 markers per legend, 11 pages per book.
More >>Specifications
Detailed Description
Our Pre-printed Wire Marker Books offer a portable solution for organizing cables with ease. Made of durable vinyl cloth, these markers are designed to withstand outdoor elements, UV exposure, oil, and abrasions for up to 5 years. The pocket-sized books feature clear legends including symbols for positive, negative, and numerical values, allowing for efficient labeling of conductors. With 11 pages per book and 1/15 markers per legend, you can neatly mark cables with precision. Each marker can be torn in half for convenient dual-end labeling. The white background with black legends ensures high visibility, while the compact size and tear-resistant construction make them ideal for on-the-go use. Stay organized and compliant with these RoHS-compliant wire markers.

