| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCMB-16 |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.65 mm |
| Background Color: | White |
| Legend Color: | Black |
| Legend: | 0 thru 33, A, B, C, +, -, L1, L2, L3, T1, T2, T3 |
| Marker Width: | .22 in, 5.58 mm |
| Marker Length: | 1.38 in, 35.05 mm |
| Marker Write On Height: | 5.63 in, 143 mm |
| SKU: | PANPCMB-16 |
PCMB-16
| Heilind Number: | PANPCMB-16 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCMB-16 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pre-printed Wire Marker Books are conveniently pocket-sized, containing wire labels printed on vinyl cloth. Markers are durable enough for up to 5 years outdoor UV Resistance, oil and abrasions. They can also be torn in half to label each end of the conductor. Legend: 0-33,A-C,+,-,L1-L3,T1-T3, 10 markers per legend, 10 pages per book.
More >>Specifications
Detailed Description
Stay organized and efficient with our Pre-printed Wire Marker Books. These pocket-sized companions are essential for labeling wires with ease. Printed on durable vinyl cloth, these markers boast impressive longevity, withstanding outdoor elements like UV exposure, oil, and abrasions for up to five years. Each book features a variety of essential legends, including numerical markers from 0 to 33, letters A-C, symbols like plus and minus, as well as abbreviations for line and transformer designations. With ten markers per legend and ten pages per book, you'll have everything you need to streamline your labeling process. The convenient tear-apart design allows you to label both ends of a conductor effortlessly. Designed for maximum practicality, these markers have a white background with black legends, ensuring clear visibility. With a marker width of 0.22 inches and a length of 1.38 inches, they are suitable for cables with a maximum diameter of 0.38 inches. ROHS compliant and featuring a write-on height of 5.63 inches, these wire markers are a must-have for any professional setting. Elevate your organization game with these efficient and reliable tools.

