| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCMB-2 |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.65 mm |
| Background Color: | White |
| Legend Color: | Black |
| Legend: | A thru Z, 0 thru 15, +, -, / |
| Marker Width: | .22 in, 5.58 mm |
| Marker Length: | 1.38 in, 35.05 mm |
| Marker Write On Height: | 5.63 in, 143 mm |
| SKU: | PANPCMB-2 |
PCMB-2
| Heilind Number: | PANPCMB-2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCMB-2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pre-printed Wire Marker Books are conveniently pocket-sized, containing wire labels printed on vinyl cloth. Markers are durable enough for up to 5 years outdoor UV Resistance, oil and abrasions. They can also be torn in half to label each end of the conductor. Legend: A-Z,1-15,+,-,/, 10 markers per legend, 10 pages per book.
More >>Specifications
Detailed Description
Easily organize and label wires with our Pre-printed Wire Marker Books. These pocket-sized books contain durable vinyl cloth labels that are resistant to outdoor elements like UV rays, oil, and abrasions, ensuring longevity for up to 5 years. Each wire marker can be torn in half, allowing for convenient labeling of both ends of the conductor. With a comprehensive legend including A-Z, 1-15, and symbols like +, -, and /, you can efficiently categorize cables. Each book contains 10 markers per legend across 10 pages, making it a versatile and essential tool for any wiring project. The markers feature a white background with black lettering, ensuring high visibility and clarity. Measuring .38 inches in diameter, they are suitable for various cable sizes. RoHS compliant and designed for ease of use, these wire marker books streamline the labeling process, enhancing organization and efficiency in any workspace.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

