| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCMB-25 |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.65 mm |
| Background Color: | White |
| Legend Color: | Black |
| Legend: | 0 thru 9, L1, L2, L3, T1, T2, T3 |
| Marker Width: | .22 in, 5.58 mm |
| Marker Length: | 1.38 in, 35.05 mm |
| Marker Write On Height: | 5.63 in, 143 mm |
| SKU: | PANPCMB-25 |
PCMB-25
| Heilind Number: | PANPCMB-25 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCMB-25 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pre-printed Wire Marker Books are conveniently pocket-sized, containing wire labels printed on vinyl cloth. Markers are durable enough for up to 5 years outdoor UV Resistance, oil and abrasions. They can also be torn in half to label each end of the conductor. Legend: 0-9,L1-L3,T1-T3, 15/45 markers per legend, 12 pages per book.
More >>Specifications
Detailed Description
Stay organized and efficient with our Pre-printed Wire Marker Books. These pocket-sized companions are packed with wire labels made of durable vinyl cloth, ensuring longevity with up to 5 years of outdoor UV resistance, oil, and abrasion protection. Conveniently tearable in half, you can effortlessly label each end of the conductor. The legend includes numbers 0-9, L1-L3, and T1-T3, with 15 or 45 markers per legend and 12 pages per book. With a white background and bold black legend, these markers are easy to read, while their compact size and maximum cable diameter compatibility of 0.38 inches make them versatile for various applications. Additionally, the markers are RoHS compliant, reflecting our commitment to environmental responsibility. Stay organized and compliant with ease using our Wire Marker Books.

